
The Littelfuse V390ZS05P is a metal oxide varistor with a clamping voltage of 650V and a current rating of 400A. It has a diameter of 5mm and is available in a radial package with a lead-free termination. The varistor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50pF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Current Rating | 400A |
| Diameter | 5mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
