
The Littelfuse V390ZS05PX2855 is a 390V metal oxide varistor with a maximum surge current of 400A and a maximum varistor voltage of 429V. It is available in a radial leaded package, suitable for through hole mounting. The varistor is RoHS compliant and available in quantities of 1000 per reel. It is designed for use in overvoltage and ESD protection applications, with a maximum energy rating of 10J.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 10J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 390V |
| RoHS | Compliant |
