
The V39MA2A varistor from Littelfuse features a clamping voltage of 86V and a maximum surge current of 40A. It operates within a temperature range of -55°C to 85°C and is available in a bulk packaging configuration. The varistor is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Littelfuse V39MA2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V39MA2A technical specifications.
| Capacitance | 250pF |
| Clamping Voltage | 86V |
| Diameter | 3mm |
| Energy | 0.16J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 47V |
| Min Varistor Voltage | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 22V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39MA2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.