
Axial leaded varistor for general applications, featuring a 39V varistor voltage and 31V DC rated voltage. Offers 2A clamping current and 79V clamping voltage, with an energy rating of 0.18J. Designed for through-hole mounting with axial terminations, this component operates within a -55°C to 85°C temperature range and is RoHS compliant. The metal oxide varistor has a 3mm diameter and 7mm length.
Littelfuse V39MA2B technical specifications.
| Capacitance | 250pF |
| Package/Case | Axial |
| Clamping Current | 2A |
| Clamping Voltage | 79V |
| Clamping Voltage-Max | 79V |
| Diameter | 3mm |
| Energy | 0.18J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39MA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
