Var MOV 25VAC/31VDC 40A 39V Thru-Hole Axial Bulk
Littelfuse V39MA2S technical specifications.
| Capacitance | 250pF |
| Clamping Voltage | 86V |
| Diameter | 3mm |
| Energy | 0.17J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
No datasheet is available for this part.