The Littelfuse V39MT2A is a metal oxide varistor with a varistor voltage of 39V, DC rated voltage of 28V, and voltage rating of 22V AC. It has a maximum surge current of 40A and a maximum operating temperature of 85°C. The varistor is available in a radial, through hole package with a diameter of 3mm and is lead free. It is RoHS compliant and packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Littelfuse V39MT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V39MT2A technical specifications.
| Capacitance | 250pF |
| Clamping Voltage | 86V |
| Diameter | 3mm |
| Energy | 0.16J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 47V |
| Min Varistor Voltage | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Axial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 22V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39MT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
