Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 39V varistor voltage with a 25V AC and 31V DC voltage rating. Offers a 20A clamping current and 2kA maximum surge current. Operates across a wide temperature range from -55°C to 85°C. 20J energy absorption and 12nF capacitance.
Sign in to ask questions about the Littelfuse V39ZA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V39ZA20 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 76V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 20J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V39ZA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
