
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 25VAC/31VDC voltage rating, 1kA surge current capability, and 76V clamping voltage. Operating temperature range is -55°C to 85°C with a 42.9V maximum varistor voltage. This through-hole component has a 14mm diameter, 5mm thickness, and 8.5mm lead pitch.
Littelfuse V39ZA6P technical specifications.
| Capacitance | 7nF |
| Clamping Current | 10A |
| Clamping Voltage | 76V |
| Clamping Voltage-Max | 76V |
| Current Rating | 1kA |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 6J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 43V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZA6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.