
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 39V varistor voltage, 25VAC/31VDC voltage rating, and 250A current rating. Offers a 79V clamping voltage at 2.5A clamping current, with 1.2J energy absorption. This lead-free, RoHS compliant component has a 6mm lead pitch and operates from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V39ZS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 79V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
