The Littelfuse V39ZS20P is a metal oxide varistor with a clamping voltage of 39V and a maximum operating temperature of 85°C. It has a capacitance of 12nF and a maximum surge current of 2kA. The varistor is available in a radial package with a lead pitch of 8.5mm and is designed for through hole mounting. The device is RoHS compliant and has a packaging quantity of 500 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 76V |
| Depth | 5mm |
| Energy | 20J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 39V |
| RoHS | Compliant |