Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 39V varistor voltage, 25VAC/31VDC voltage rating, and 500A current rating. Offers a clamping voltage of 76V with a 10mm diameter and 3J energy absorption. Operating temperature range from -55°C to 85°C, with lead-free and RoHS compliant construction. Packaged in tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7nF |
| Package/Case | Metal |
| Clamping Voltage | 76V |
| Clamping Voltage-Max | 76V |
| Current Rating | 500A |
| Diameter | 10mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
