The V39ZS6P is a 39V metal oxide varistor with a capacitance of 6nF and a current rating of 1kA. It is available in a radial package with a diameter of 14mm, suitable for through hole mounting. The varistor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It is designed for overvoltage and ESD protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6nF |
| Package/Case | Radial |
| Clamping Voltage | 76V |
| Current Rating | 1kA |
| Diameter | 14mm |
| Energy | 7.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
