
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 25VAC/31VDC voltage rating, 1kA surge current capability, and 76V clamping voltage. This component offers 7.2J energy absorption and a 42.9V maximum varistor voltage. Designed with a 14mm diameter, 8.5mm lead pitch, and operates from -55°C to 85°C. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Littelfuse V39ZT6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V39ZT6P technical specifications.
| Capacitance | 7nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 76V |
| Current Rating | 1kA |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 7.2J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 43V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZT6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
