
Radial leaded Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features a 420VAC/560VDC voltage rating, 2.5kA surge current capability, and 748V varistor voltage. This component offers 55J energy absorption and a 25A clamping current at 1.12kV. With a 10mm diameter, 7.3mm depth, and 8.5mm lead pitch, it is designed for through-hole mounting. Operating temperature range spans from -55°C to 85°C.
Sign in to ask questions about the Littelfuse V420LA10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V420LA10 technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Current Rating | 2.5kA |
| Depth | 7.3mm |
| Diameter | 10mm |
| Energy | 55J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 748V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V420LA10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
