
Radial leaded varistor for through-hole mounting, featuring a 560V DC voltage rating and 420V AC voltage rating. This component offers 90 Joules of energy absorption, a 50A current rating, and a maximum surge current of 4.5kA. It operates within a temperature range of -55°C to 85°C and has a capacitance of 300pF. The varistor voltage is rated at 748V, with a clamping voltage of 1.12kV. This product is RoHS compliant.
Littelfuse V420LA20AP technical specifications.
| Capacitance | 300pF |
| Clamping Current | 50A |
| Clamping Voltage | 1.12kV |
| Clamping Voltage-Max | 1.12kV |
| Current Rating | 50A |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 90J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 7.3mm |
| Varistor Voltage | 748V |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
