
The Littelfuse V420LA20CP is a single-circuit metal oxide varistor with a clamping voltage of 1.12kV and a varistor voltage of 680V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is packaged in a radial package with a diameter of 14mm and is designed for radial through hole mounting. The device is RoHS compliant and has a maximum surge current of 6.5kA.
Littelfuse V420LA20CP technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 1.12kV |
| Diameter | 14mm |
| Energy | 185J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LA20CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
