
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 420VAC/560VDC voltage rating and 4.5kA surge current capability. This through-hole component offers a 748V maximum varistor voltage and 50A clamping current, with 90J energy absorption. Operating across a wide temperature range of -55°C to 85°C, it has a 14mm diameter and 8.5mm lead pitch. The RoHS compliant, lead-free varistor is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse V420LC20AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V420LC20AP technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.12kV |
| Current Rating | 4.5kA |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 90J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LC20AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.