Radial leaded metal oxide varistor (MOV) for circuit protection. Features 420VAC/560VDC voltage rating, 2.5kA surge current capability, and 748V maximum varistor voltage. Offers 55J energy absorption and 25A clamping current at 1.12kV. Designed with a 10mm diameter, 7.3mm depth, and 8.5mm lead pitch for through-hole mounting. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V420LS10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Current Rating | 2.5kA |
| Depth | 7.3mm |
| Diameter | 10mm |
| Energy | 55J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LS10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
