Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 420VAC / 560VDC voltage rating with a maximum varistor voltage of 720V and a minimum of 610V. Offers a high surge current capability of 6.5kA, with a clamping current of 100A at 1.06kV. Designed with a 20mm diameter, 7.3mm depth, and 8.5mm lead pitch, this through-hole component operates from -55°C to 85°C and is RoHS compliant.
Littelfuse V420LS40BP technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.06kV |
| Clamping Voltage-Max | 1.06kV |
| Current Rating | 6.5kA |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 160J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 720V |
| Min Varistor Voltage | 610V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 665V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LS40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
