The V420LS7PX2855 is a metal oxide varistor from Littelfuse, featuring a radial package and through hole mount. It has a maximum surge current of 1.2kA and a maximum varistor voltage of 748V. The device is designed to handle 30J of energy and is available in a tape and reel packaging configuration with 1000 units per reel. The V420LS7PX2855 is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V420LS7PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 30J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 680V |
| RoHS | Compliant |
No datasheet is available for this part.