The V421BA60 varistor from Littelfuse features a 60mm diameter and 100mm length, with a maximum operating temperature of 85°C and minimum operating temperature of -55°C. It has a maximum surge current of 70kA and a maximum varistor voltage of 748V, with a minimum varistor voltage of 612V. The device is RoHS compliant and has a DC rated voltage of 560V, with a voltage rating of 420V AC. It is available in a bulk packaging with 8 units per package.
Littelfuse V421BA60 technical specifications.
| Capacitance | 6nF |
| Clamping Voltage | 1.06kV |
| Diameter | 60mm |
| Energy | 1500J |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Surface Mount, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V421BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
