Metal Oxide Varistor (MOV) for circuit protection, featuring a 420VAC/560VDC voltage rating and 680V varistor voltage. This component offers a maximum surge current of 40kA, 200A clamping current, and 1.1kV clamping voltage. With 600J energy absorption and a 40mm diameter, it operates across a -55°C to 85°C temperature range. Mounting options include bolt-down and solder lug termination.
Sign in to ask questions about the Littelfuse V421HA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V421HA40 technical specifications.
| Capacitance | 3nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.1kV |
| Depth | 11mm |
| Diameter | 40mm |
| Energy | 600J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V421HA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.