
Surface mount varistor, 42V DC rated voltage, 0.8J energy, and 1A clamping current. Features a 1206 case code (3.2mm x 1.6mm x 1.8mm) with SMD/SMT termination. Offers a varistor voltage range of 46V to 60V, with a clamping voltage of 92V. Operates from -55°C to 125°C, with a maximum surge current of 180A. Lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V42MLA1206A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V42MLA1206A technical specifications.
| Capacitance | 425pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 92V |
| Depth | 1.6mm |
| Energy | 0.8J |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 60V |
| Min Varistor Voltage | 46V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 42V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 60V |
| Voltage Rating (AC) | 26V |
| DC Rated Voltage | 33V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V42MLA1206A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.