
Surface mount varistor with 430V varistor voltage and 369V DC rated voltage. Features 8J energy rating, 10A clamping current, and 250A peak pulse current. Capacitance is 80pF. Housed in a 3220 (8552) case code, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Littelfuse V430CH8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V430CH8 technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | 3220 |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 8J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 389V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 430V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430CH8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
