
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 275VAC / 369VDC maximum voltage rating and 430V varistor voltage. Offers a 10A clamping current and 250A maximum surge current capability. Operates across a -55°C to 125°C temperature range with 8J energy absorption. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Littelfuse V430CH8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V430CH8T technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 8J |
| ESD Protection | No |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 389V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 430V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430CH8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
