
Through-hole mount varistor with axial leads, designed for surge protection. Features a 365V DC rated voltage and 264V AC rated voltage, with a varistor voltage of 430V. Offers 1.7 Joules of energy absorption and a clamping voltage of 700V. This component has a 2A clamping current and a 100A maximum surge current. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V430MA7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V430MA7B technical specifications.
| Capacitance | 11pF |
| Package/Case | Axial |
| Clamping Current | 2A |
| Clamping Voltage | 700V |
| Clamping Voltage-Max | 700V |
| Diameter | 3mm |
| Energy | 1.7J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 264V |
| Max Voltage Rating (DC) | 365V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 430V |
| Voltage Rating | 365V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 365V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430MA7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
