Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 275VAC / 369VDC maximum voltage rating with a 430V varistor voltage. Offers a 4.5kA maximum surge current and 75J energy absorption. Operating temperature range from -55°C to 125°C, with a 7.5mm lead pitch and radial, through-hole mounting.
Littelfuse V430RA16X2749 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 6.3mm |
| Energy | 75J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430RA16X2749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.