
Var MOV 275VAC/369VDC 6500A 430V Radial Automotive Bulk
Sign in to ask questions about the Littelfuse V430RA22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V430RA22 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Diameter | 22mm |
| Energy | 140J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V430RA22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.