Var MOV 275VAC/369VDC 1200A 430V Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 23J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 430V |
| RoHS | Compliant |