
Radial leaded varistor for through-hole mounting, featuring a 5mm body diameter and 6mm lead pitch. Offers a 369V DC rated voltage and 275V AC rated voltage, with a varistor voltage range of 387V to 473V. Provides 11 Joules of energy absorption and a 400A maximum surge current rating, with a clamping voltage of 710V. Operating temperature range from -55°C to 85°C, with halogen-free and RoHS compliant construction.
Sign in to ask questions about the Littelfuse V430ZA05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V430ZA05P technical specifications.
| Body Diameter | 5mm |
| Capacitance | 75pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 11J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Thickness | 5.6mm |
| Varistor Voltage | 495V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430ZA05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
