
Axial leaded varistor for through-hole mounting, featuring a 47V varistor voltage and 34V DC rated voltage. Offers 0.19J energy absorption with a maximum surge current of 40A and maximum output current of 40A. This metal oxide varistor operates across a wide temperature range from -55°C to 85°C and has a capacitance of 210pF. It is RoHS compliant and halogen-free.
Sign in to ask questions about the Littelfuse V47MA2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V47MA2A technical specifications.
| Capacitance | 210pF |
| Clamping Voltage | 99V |
| Clamping Voltage-Max | 99V |
| Diameter | 3mm |
| Energy | 0.19J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 57V |
| Min Varistor Voltage | 37V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 47V |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47MA2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
