
Axial leaded varistor for through-hole mounting, featuring a 38V DC rated voltage and 30V AC rated voltage. Offers 0.21J energy absorption with a 2A clamping current and 90V clamping voltage. Operates within a -55°C to 85°C temperature range, with a 47V varistor voltage and 52V maximum varistor voltage. This halogen-free and RoHS compliant component has a 3mm diameter and 6mm length.
Sign in to ask questions about the Littelfuse V47MA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V47MA2B technical specifications.
| Capacitance | 210pF |
| Clamping Current | 2A |
| Clamping Voltage | 90V |
| Clamping Voltage-Max | 90V |
| Diameter | 3mm |
| Energy | 0.21J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 47V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47MA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
