
Radial leaded varistor for through-hole mounting, featuring 23J energy absorption and a 2kA maximum surge current. Offers a 38V voltage rating with a 47V varistor voltage, clamping at 93V. Designed with a 20mm metal package, it operates from -55°C to 85°C and boasts 11nF capacitance. This component is RoHS compliant.
Sign in to ask questions about the Littelfuse V47ZA20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V47ZA20P technical specifications.
| Capacitance | 11nF |
| Package/Case | Metal |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Current Rating | 20A |
| Diameter | 20mm |
| Energy | 23J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZA20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.