
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 30VAC/38VDC voltage rating, 51.7V maximum varistor voltage, and 1kA maximum surge current. Offers a 10A clamping current at 93V and 10A current rating. With a 14mm diameter, 5mm thickness, and 8.5mm lead pitch, this component operates from -55°C to 85°C and is RoHS compliant.
Littelfuse V47ZA7P technical specifications.
| Capacitance | 6.27nF |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Current Rating | 10A |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 8.8J |
| ESD Protection | No |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Varistor Voltage | 52V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZA7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
