
Var MOV 30VAC/38VDC 500A 51.7V Thru-Hole Radial Bulk
Sign in to ask questions about the Littelfuse V47ZC3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V47ZC3P technical specifications.
| Capacitance | 2nF |
| Clamping Voltage | 93V |
| Current Rating | 500A |
| Diameter | 10mm |
| Energy | 4.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZC3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.