
The V47ZS05 is a 5mm radial lead metal oxide varistor from Littelfuse with a varistor voltage of 47V and a DC rated voltage of 38V. It has a voltage rating of 30V AC and can withstand a maximum surge current of 100A. The varistor operates within a temperature range of -55°C to 85°C. It is available in a package quantity of 1000 units, packaged in tape and reel. The V47ZS05 is not RoHS compliant due to containing lead.
Littelfuse V47ZS05 technical specifications.
| Capacitance | 400pF |
| Clamping Voltage | 93V |
| Diameter | 5mm |
| Energy | 0.4J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V47ZS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.