
This 47V metal oxide varistor features a current rating of 100A and a maximum operating temperature of 85°C. It is available in a radial lead package and is lead free and RoHS compliant. The varistor voltage is 47V, with a minimum varistor voltage of 42.3V and a maximum varistor voltage of 51.7V.
Sign in to ask questions about the Littelfuse V47ZS05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V47ZS05P technical specifications.
| Capacitance | 400pF |
| Clamping Voltage | 93V |
| Current Rating | 100A |
| Diameter | 5mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZS05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.