The V47ZS1PX1347 is a 47V varistor from Littelfuse with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum surge current of 250A and is packaged in a radial package for through-hole mounting. The varistor is RoHS compliant and available in tape and reel packaging.
Littelfuse V47ZS1PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 1.8J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZS1PX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.