
Var MOV 30VAC/38VDC 250A 51.7V Thru-Hole Radial T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 1.8J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 47V |
| RoHS | Compliant |