
Radial Leaded Varistors
Littelfuse V47ZS20PX10 technical specifications.
| Package/Case | Radial |
| Energy | 23J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZS20PX10 to view detailed technical specifications.
No datasheet is available for this part.