
The Littelfuse V47ZS3 is a 10mm metal oxide varistor with a varistor voltage of 47V and a maximum surge current of 500A. It operates within a temperature range of -55°C to 85°C and is available in a radial, through-hole package. The device is not RoHS compliant and contains lead. It is suitable for overvoltage and ESD protection applications.
Littelfuse V47ZS3 technical specifications.
| Capacitance | 2nF |
| Clamping Voltage | 93V |
| Diameter | 10mm |
| Energy | 4.5J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V47ZS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
