
This 47V metal oxide varistor from Littelfuse has a maximum surge current of 500A and an energy rating of 4.5J. It is available in a radial package with a package quantity of 500 units per reel. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 4.5J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 47V |
| RoHS | Compliant |
