
Radial leaded varistor for through-hole mounting, featuring a 38V DC voltage rating and 30V AC voltage rating. Offers 1.8 Joules of energy absorption and a maximum surge current of 250A. With a clamping voltage of 93V and a varistor voltage range of 42.3V to 51.7V, this component provides robust transient voltage suppression. Capacitance is 1.245nF, with a lead pitch of 6mm. Operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V47ZT1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V47ZT1P technical specifications.
| Capacitance | 1.245nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 1.8J |
| ESD Protection | No |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 52V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZT1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
