The Littelfuse V47ZT3 is a metal oxide varistor with a varistor voltage of 47V, DC rated voltage of 38V, and a capacitance of 2nF. It is available in a radial package with a diameter of 10mm and is designed for through hole mounting. The varistor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse V47ZT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V47ZT3 technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Voltage | 93V |
| Diameter | 10mm |
| Energy | 4.5J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZT |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V47ZT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.