Var MOV 30VAC/38VDC 1000A 52V Radial Automotive T/R
Sign in to ask questions about the Littelfuse V47ZT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V47ZT7 technical specifications.
| Capacitance | 4.5nF |
| Package/Case | Radial |
| Clamping Voltage | 93V |
| Diameter | 14mm |
| Energy | 8.8J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZT |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V47ZT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.