The Littelfuse V47ZU1 is a metal oxide varistor with a varistor voltage of 47V, DC rated voltage of 38V, and voltage rating of 30V AC. It has a maximum surge current of 250A and a maximum operating temperature of 85°C. The varistor is available in a radial through hole package with a diameter of 7mm. The device is not RoHS compliant and is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V47ZU1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 800pF |
| Clamping Voltage | 93V |
| Diameter | 7mm |
| Energy | 1.8J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZU |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V47ZU1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.