
The Littelfuse V47ZU7PX2855 is a 47V metal oxide varistor with a maximum surge current of 1kA and energy of 8.8J. It is available in a radial package with a package quantity of 500, packaged in tape and reel. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. It operates in a through hole mount configuration and is designed for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 8.8J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 47V |
| RoHS | Compliant |
