The V480LA10 is a 10mm metal oxide varistor with a clamping voltage of 1.24kV and a varistor voltage of 750V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is rated for 480V AC and 640V DC and can withstand a maximum surge current of 2.5kA. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Littelfuse V480LA10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V480LA10 technical specifications.
| Capacitance | 120pF |
| Clamping Voltage | 1.24kV |
| Diameter | 10mm |
| Energy | 60J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V480LA10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.