
Radial leaded varistor for through-hole mounting, featuring a 480V AC maximum voltage rating and 640V DC rated voltage. Offers 35 Joules energy absorption and a 10A clamping current, with a clamping voltage of 1.24kV. Designed with a 6mm lead pitch and a 7mm diameter, this component operates within a -55°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V480LA7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 50pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.24kV |
| Current Rating | 10A |
| Depth | 7.3mm |
| Diameter | 7mm |
| Energy | 35J |
| ESD Protection | No |
| Height | 13mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 825V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LA7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
