Var MOV 480VAC/640VDC 4500A 825V Thru-Hole Radial Bulk
Littelfuse V480LC40A technical specifications.
| Capacitance | 270pF |
| Clamping Voltage | 1.24kV |
| Diameter | 20mm |
| Energy | 105J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Not Compliant |
No datasheet is available for this part.